SEI DUE SEI 992182 1 Army Green, Waterproof, Breathable Jacket Zip, 2XL 1 EA

暫時無法供應
抱歉,我們不知道何時會到貨。
RS庫存編號:
457-682
製造零件編號:
992182 XXL ARMY GREEN
製造商:
SEI DUE SEI
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SEI DUE SEI

Product Type

Jacket

Size

2XL

Colour

Army Green

Gender

Men

Outer Material

Polyester, Elastane

Lining Material

Polyester

Hooded

Yes

Series

992182

Number of Outer Pockets

3

Resistance Features

Waterproof, Breathable

Standards/Approvals

EN ISO 13688:2013/A1:2021 (Category I PPE), CE Standards

Number of Inside Pockets

1

Closure Type

Zip

豁免

COO (Country of Origin):
CN
The SEI DUE SEI Waterproof Jacket is designed to provide ultimate protection against the elements. The outer shell is made from a durable blend of 90% polyester and 10% elastane, featuring a TPU membrane with a 300 mm water resistance and 1000 breathability rating, ensuring both waterproofing and comfort. The jacket is lined with polyester 380T for a smooth, comfortable fit. Inside, soft polyester padding with a goose effect provides excellent warmth and insulation, making it an ideal choice for outdoor activities in varying weather conditions.

Padded hood

Two big pockets with zip water resistance

Inner wallet pocket with Velcro closure

Elasticized fabric on cuffs

Drawstring at the bottom