Cepovett Safety TEIDE

小計(1 件)*

TWD5,345.00

(不含稅)

TWD5,612.25

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年4月14日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD5,345.00

* 參考價格

RS庫存編號:
446-704
製造零件編號:
22-9D983068-102-1/S
製造商:
Cepovett Safety
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Cepovett Safety

Hooded

Yes

Lining Material

Fleece

Series

TEIDE

豁免

COO (Country of Origin):
MG
SOFTSHELL TEIDE

The Cepovett Safety Softshell Teide jacket features an inner marking collar and a passing dosimeter holder for added functionality. It is designed with preformed sleeves for improved mobility and a chest pocket closed by a hidden zipper for secure storage. The front is secured by a zipper with inner and outer leg held by hidden pressures for a clean, streamlined look. It includes 30mm segmented retro-reflective strips for increased visibility. The jacket also features a parka attachment system with softshell and kidney covers for added protection. This jacket meets PPE Category 3 standards and is compliant with MRTB, EN ISO 11612 2015 A1 B2 C2 F1, EN 1149-5 2018, IEC 61482-2 2018 APC 1, EN 13034 2005 + A1:2009 Type PB6, and EN ISO 11611 2015 A1 Class 1 standards.

Tissue Modacrylic

Maintenance Machine washable at 60°

Genre Men

相關連結