Siemens 3-Pole DIN Rail Isolator Switch -, IP65, 63A, 22 kW
- RS庫存編號:
- 269-8293
- Distrelec 貨號:
- 301-37-929
- 製造零件編號:
- 3LD3454-0TL51
- 製造商:
- Siemens
小計(1 件)*
TWD5,459.00
(不含稅)
TWD5,731.95
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 |
|---|---|
| 1 + | TWD5,459.00 |
* 參考價格
- RS庫存編號:
- 269-8293
- Distrelec 貨號:
- 301-37-929
- 製造零件編號:
- 3LD3454-0TL51
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | DIN Rail | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | Yes | |
| Series | 3LD | |
| Terminal Type | Box | |
| Switching Current | 63A | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 22kW | |
| Switching AC Voltage | 600V ac | |
| Maximum Operating Temperature | 55°C | |
| Depth | 114mm | |
| Length | 60mm | |
| Standards/Approvals | UL 508/UL 60947-4-1 | |
| Width | 49mm | |
| Hazardous Area Certification | NO | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type DIN Rail | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Auxiliary Contacts Available Yes | ||
Series 3LD | ||
Terminal Type Box | ||
Switching Current 63A | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature -25°C | ||
Switching Power 22kW | ||
Switching AC Voltage 600V ac | ||
Maximum Operating Temperature 55°C | ||
Depth 114mm | ||
Length 60mm | ||
Standards/Approvals UL 508/UL 60947-4-1 | ||
Width 49mm | ||
Hazardous Area Certification NO | ||
The Siemens 3LD3 3 pole load disconnector is used for emergency switching-off. It allow electrical equipment to be safely switched on and off, even under load and offer a safety disconnection function and isolating section in all low voltage circuits.
4 hole mounting of the handle
Rotary operating mechanism
相關連結
- Siemens 3-Pole DIN Rail Isolator Switch - 63A, 22 kW
- Siemens 3-Pole DIN Rail Switch Disconnector - 63A, 22 kW
- RS PRO 3-Pole DIN Rail Isolator Switch - 63A, 22 kW
- RS PRO 4-Pole DIN Rail Isolator Switch - 63A, 22 kW
- Siemens 4-Pole DIN Rail Isolator Switch - 63A, 22 kW
- RS PRO 3-Pole DIN Rail Isolator Switch - 63A, 45 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 63A, 30 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 63A, 25 kW