- RS庫存編號:
- 235-1804
- 製造零件編號:
- 1SCA022562R3630 OTL32B3M
- 製造商:
- ABB
當前暫無庫存,可於12/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD8,740.00
(不含稅)
TWD9,177.00
(含稅)
單位 | Per unit |
1 + | TWD8,740.00 |
- RS庫存編號:
- 235-1804
- 製造零件編號:
- 1SCA022562R3630 OTL32B3M
- 製造商:
- ABB
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The ABB enclosed switch disconnector of the OTL series is made of rigid alum-zinc coated steel with polyester powder coating. The enclosure has a hinged door, with door lock. The cover is interlocked, and can not be opened when switch is on. It has 3 pole.
Reliable in extreme conditions
Safety and protection
Safety and protection
規格
屬性 | 值 |
---|---|
Number of Poles | 3P |
Maximum Current | 40A |
Mounting Type | Screw Mount |
IP Rating | IP65 |
Power Rating | 11kW |
Series | OTL |
Normal State Configuration | NO |
Model Number | 1SCA022562R3630 |