Siemens 3-Pole Front Panel Isolator Switch -, IP40, 25A
- RS庫存編號:
- 203-2016
- 製造零件編號:
- 3LD2030-0TK11
- 製造商:
- Siemens
小計(1 件)*
TWD4,722.00
(不含稅)
TWD4,958.10
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD4,722.00 |
* 參考價格
- RS庫存編號:
- 203-2016
- 製造零件編號:
- 3LD2030-0TK11
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Front Panel | |
| IP Rating | IP40 | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Auxiliary Contacts Available | Yes | |
| Series | SENTRON | |
| Terminal Type | Screw | |
| Switching Current | 25A | |
| Switching AC Voltage | 690V ac | |
| Padlock Compatibility | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 170mm | |
| Depth | 130mm | |
| Width | 120mm | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | CCC, VDE, UL, RoHS, EAC, CSA, CE | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Front Panel | ||
IP Rating IP40 | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Auxiliary Contacts Available Yes | ||
Series SENTRON | ||
Terminal Type Screw | ||
Switching Current 25A | ||
Switching AC Voltage 690V ac | ||
Padlock Compatibility No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Length 170mm | ||
Depth 130mm | ||
Width 120mm | ||
Hazardous Area Certification NO | ||
Standards/Approvals CCC, VDE, UL, RoHS, EAC, CSA, CE | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON range switch disconnector is a 3LD, main switch. It is 3-pole with current 16 A, operating power / at AC-23 A at 400 V: 7.5 kW. It is used for installation in distribution boards, knob-operated mechanism, black in colour, handle direct
Protection class IP IP40
Mounting type built-in unit fixed-mounted
相關連結
- Siemens 4-Pole Front Panel Isolator Switch - 25A
- Siemens 3-Pole DIN Rail Isolator Switch - 25A
- Siemens 3-Pole Front Isolator Switch - 25A, 9.5 kW
- Siemens 3-Pole Front Panel Isolator Switch - 25A
- Siemens 3-Pole Panel Mount Isolator Switch - 25A, 9.5 kW
- Kraus & Naimer 6-Pole Front IP65 7.5 kW
- Kraus & Naimer 3-Pole Panel IP65 7.5 kW
- Kraus & Naimer 3-Pole Front IP65 7.5 kW