RS PRO Inverter Drive, 2.2 kW, 1 Phase, 230 V, 4.8 A

N

小計(1 件)*

TWD14,754.00

(不含稅)

TWD15,491.70

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 25 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD14,754.00

* 參考價格

RS庫存編號:
283-0961
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Power Rating

2.2 kW

Phase

1

Supply Voltage

230 V

Current Rating

4.8 A

For Use With

AC Motors Three Phase 0 → 240V

COO (Country of Origin):
CN

RS PRO Inverter Drive


This range of RS PRO inverter drivers are designed to provide application versatility, meeting the demands of global OEMs and end-users prioritizing space efficiency and user-friendly AC drives. With easy programming, feed-through wiring, and Safe Torque Off (STO) capabilities, this drive offers seamless integration and enhanced safety features in true RS PRO fashion.

Features and Benefits


  • Bookcase design

  • Output frequency up to 599HZ

  • Removable keypad

  • RJ45 connection for PC and copy unit connection

  • STO function to EN61508 SIL2

Applications


These RS PRO Inverter Drivers have diverse applications which include automatic doors, entry gates, fans, pumps, blowers, food processing equipment, machine tools, mixers, conveyor systems, packaging machinery, palletizers, and various textile industry machines.

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

相關連結