Better World
Mitsubishi Electric Inverter Drive, 7.5 kW, 3 Phase, 400 V ac, 17 A, FR-F800 Series
- RS庫存編號:
- 180-9450
- 製造零件編號:
- FR-F840-00170-E2-60
- 製造商:
- Mitsubishi Electric
1 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD60,942.00
(不含稅)
TWD63,989.10
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD60,942.00 |
Better World
我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。 點擊此處了解更多。
- RS庫存編號:
- 180-9450
- 製造零件編號:
- FR-F840-00170-E2-60
- 製造商:
- Mitsubishi Electric
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The FR-F800 is a pump and fan control VFD optimized for maximum energy saving. Equally at home in an industrial environment or as part of an integrated HVAC system, FR‑F800 can also be used as a cost-effective drive for controlling other types of lighter duty constant torque loads.
Convenient installation without an enclosure
Standard USB port - for simple set-up using a memory stick
Real-time clock - Enables time stamping of trip messages for easy diagnostics
Load detection system - Detects broken drive belts and other mechanical problems
Anti-Windmill function - avoids costly damage to drive and motor by smoothly controlling loads which are already spinning before start-up
Standard USB port - for simple set-up using a memory stick
Real-time clock - Enables time stamping of trip messages for easy diagnostics
Load detection system - Detects broken drive belts and other mechanical problems
Anti-Windmill function - avoids costly damage to drive and motor by smoothly controlling loads which are already spinning before start-up
規格
屬性 | 值 |
---|---|
Power Rating | 7.5 kW |
Phase | 3 |
Supply Voltage | 400 V ac |
Current Rating | 17 A |
For Use With | Compressor, Fan Application, Pump |
Series | FR-F800 |
Field Bus Communication Type | BACnet |
IP Rating | IP20 |
Output Frequency | 50/60Hz |
STO | Yes |
Drive Type | PID Control |
Mounting Type | Wall Mount |
Filter Included | Yes |
Control Panel | Yes |
Better World Product | Yes |
Better World Claim | Saves energy |
Overall Depth | 170mm |
Function | Motor Control |
Interface | Ethernet |
Overall Length | 220mm |
Overall Width | 260mm |