Better World
Schneider Electric Variable Speed Drive, 0.55 kW, 3 Phase, 400 V ac, 2.8 A, ATV320 Series
- RS庫存編號:
- 125-3240
- 製造零件編號:
- ATV320U06N4B
- 製造商:
- Schneider Electric
單價(不含稅) 個
原價 TWD19,465.00
您付款
TWD17,398.00
(不含稅)
TWD18,267.90
(含稅)
3 現貨庫存,可於6工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 TWD2,857.00 (未稅) 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | TWD17,398.00 |
Better World
我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。 點擊此處了解更多。
- RS庫存編號:
- 125-3240
- 製造零件編號:
- ATV320U06N4B
- 製造商:
- Schneider Electric
Altivar ATV320 Series
The Altivar Machine ATV320 variable speed drives are simple, yet enhanced machines. They have been designed for original equipment manufacturers and meet simple and advanced applications requirements for three phase synchronous and asynchronous motors, from 0.18 to 15 kW. This type of VFD is the perfect solution to help you improve you machines effectiveness across a variety of applications.
Features and Benefits
Enhanced automation capabilities through open loop motor control being combined with simplicity for asynchronous and synchronous motors – this also applies at a low speed, dynamic accuracy for start/stop applications.
Advanced connectivity with automation architectures such as EtherNet/IP - Modbus TCP, Profinet EtherCAT, Profibus, CANopen and DeviceNet.
Featuring functions such as ATVLogic which bring application expertise and flexibility to the machines.
The Altivar Machine ATV320 variable speed drives carry on their predecessors tradition of robustness and reliability.
To maximise the machine operation time, especially as the production changes the safety diagnostics and operation, system integration and network configuration can be achieved in a timely manner.
The ATV320 has been engineered cost effective, easy installation for a number of machine layouts and for the placement for inside in places such as cabinets and machine frames.
Due to the robust, strong and reliable design these VFDs and also having IEC 60721-3-3 class 3C3 coated printed circuit boards the variable frequency drives can extend the machine availability in harsh conditions.
This series have different mounting options, depending on the machine (vertical, horizontal, with the option to offset the control module when the drive is mounted on its side, side-by-side)
Comprehensive embedded safety accounts for the machine having an additional safety torque OFF, four functions of full safety monitoring to simplify machine certification and compliance with Machinery Directive 2006/42/EC.
Easy-fit communication cards in cassette format.
Advanced connectivity with automation architectures such as EtherNet/IP - Modbus TCP, Profinet EtherCAT, Profibus, CANopen and DeviceNet.
Featuring functions such as ATVLogic which bring application expertise and flexibility to the machines.
The Altivar Machine ATV320 variable speed drives carry on their predecessors tradition of robustness and reliability.
To maximise the machine operation time, especially as the production changes the safety diagnostics and operation, system integration and network configuration can be achieved in a timely manner.
The ATV320 has been engineered cost effective, easy installation for a number of machine layouts and for the placement for inside in places such as cabinets and machine frames.
Due to the robust, strong and reliable design these VFDs and also having IEC 60721-3-3 class 3C3 coated printed circuit boards the variable frequency drives can extend the machine availability in harsh conditions.
This series have different mounting options, depending on the machine (vertical, horizontal, with the option to offset the control module when the drive is mounted on its side, side-by-side)
Comprehensive embedded safety accounts for the machine having an additional safety torque OFF, four functions of full safety monitoring to simplify machine certification and compliance with Machinery Directive 2006/42/EC.
Easy-fit communication cards in cassette format.
Where would you normally find a Variable Frequency Drive?
The ATV320 series can be used in simple or/and advanced machine requirements.
This series can be used for mechanical and electrical instillations.
Material handling – small conveyors
Packaging – small labelling machines, small bagging machines
Machinery that has machines fitted with fans - Air or smoke extraction, plastic film making machines, ovens and boilers.
Simple consumer machines such as handling access barriers, rotating advertising hoardings.
The health industry such as medical beds and running machines.
They can also be found in the food and drink industry being used in machine such as mills, kneading machines and mixers.
These types of Inverter Drives can also be a great solution for companies wanting to hoist goods or materials from one place to another
This series can be used for mechanical and electrical instillations.
Material handling – small conveyors
Packaging – small labelling machines, small bagging machines
Machinery that has machines fitted with fans - Air or smoke extraction, plastic film making machines, ovens and boilers.
Simple consumer machines such as handling access barriers, rotating advertising hoardings.
The health industry such as medical beds and running machines.
They can also be found in the food and drink industry being used in machine such as mills, kneading machines and mixers.
These types of Inverter Drives can also be a great solution for companies wanting to hoist goods or materials from one place to another
How to look after the ATV320 Series VFD
The Altivar 12 does not need any preventative maintenance, although we do advise that you perform a few regular checks to ensure optimum delivery.
The condition and tightness of any of the connections.
Make sure that the temperature around the unit remains at an acceptable level and that ventilation is effective. The average service life of the fans is an impressive ten years.
Make sure that if any dust is apparent, it is removed.
Keep a look out that the fans are always in proper operation and that there is no physical damage to the covers.
The condition and tightness of any of the connections.
Make sure that the temperature around the unit remains at an acceptable level and that ventilation is effective. The average service life of the fans is an impressive ten years.
Make sure that if any dust is apparent, it is removed.
Keep a look out that the fans are always in proper operation and that there is no physical damage to the covers.
Schneider Electric Variable Speed Drive, DIN Rail Mounting, IP20 Rating - ATV320 Series - ATV320U06N4B
Tweak the operating parameters of your motor to precise values using this variable speed drive from Schneider Electric. It accurately modifies the motor's voltage and frequency to control the torque and speed. Transferring data to your control system is a breeze thanks to the CANopen and Modbus communication protocols. As the Modbus has a data transfer rate of 4.8 to 38.4kbit/s and the CANopen has a transfer rate of 50kbps to 1Mbps, you can be sure of speedy signal transmission.
Features & Benefits
• Built-in fan helps prevent overheating
• Resists shock and vibration to withstand demanding operations
• DIN rail mounting for hassle-free installation
• IP20 rating means it's finger-safe and protected against objects larger than 12mm for shock-free handling
• Protection from short circuits and overheating mean it's a safe bet in challenging settings
• Resists shock and vibration to withstand demanding operations
• DIN rail mounting for hassle-free installation
• IP20 rating means it's finger-safe and protected against objects larger than 12mm for shock-free handling
• Protection from short circuits and overheating mean it's a safe bet in challenging settings
Applications
• Automotive engineering
• Solar panel systems
• Chemical plants
• Power generation
• Solar panel systems
• Chemical plants
• Power generation
What type of electric motor can I use this VSD with?
It's a versatile option that you can use with three-phase asynchronous or synchronous motors.
How do I configure this VSD?
It has a front-facing control panel so you can easily adjust its settings.
屬性 | 值 |
---|---|
Power Rating | 0.55 kW |
Phase | 3 |
Supply Voltage | 400 V ac |
Current Rating | 2.8 A |
Series | ATV320 |
For Use With | Asynchronous Motors, Synchronous Motors |
Field Bus Communication Type | Profibus |
IP Rating | IP20 |
Output Frequency | 0.1 → 599Hz |
STO | Yes |
Drive Type | Variable Frequency |
Mounting Type | DIN Rail |
Filter Included | Yes |
Control Panel | Yes |
Better World Product | Yes |
Better World Claim | Saves energy |
Better World Verification | Green Premium |
Overall Depth | 325mm |
Hazardous Area Certification | ATEX |
Overall Length | 45mm |
Standards Met | CE, CSA, cUL, EAC, EN 954-1, EN ISO 13849-1, EN ISO 13849-2, IEC 60204-1, IEC 6100, IEC 61158, IEC 61508, IEC 61784, IEC/EN 60721, NOM 117, RCM, UL |
Overall Width | 245mm |
Function | Motor Control |
Special Features | Enhanced Automation Capabilities, Even at Low Speed & Dynamic Accuracy for Start/Stop Application, Open-Loop Motor Control Combined, Variable Speed Drive Improves Machine Effectiveness |
Interface | RS-485 |