Eaton Inverter Drive, 5.5, 3 Phase, 400 V ac, 12 A, SPX Series

小計(1 件)*

TWD90,997.00

(不含稅)

TWD95,546.85

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年3月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD90,997.00

* 參考價格

RS庫存編號:
230-479
製造零件編號:
125660 SPX007A1-4A1B1
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Power Rating

5.5

Phase

3

Supply Voltage

400 V ac

Current Rating

12 A

Series

SPX

For Use With

Motors

豁免

COO (Country of Origin):
FI
The Eaton Variable frequency drive offers a robust solution for efficient motor control in various industrial applications. Designed with advanced technology, it enhances operational flexibility and reliability while maintaining energy efficiency. Its OLED display enables intuitive interaction, providing operators with clear insights into performance metrics.

Compact design allows for space efficient installations
Provides comprehensive diagnostic capabilities through optional communication interfaces
Delivers flexibility in motor integration for varied operational demands
Enables smooth start and stop cycles
Designed for easy maintenance to minimise downtime

相關連結