Siemens Inverter Drive, 15 kW, 3 Phase, G120X Series 480 V 43 A

小計(1 件)*

TWD94,936.00

(不含稅)

TWD99,682.80

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年6月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD94,936.00

* 參考價格

RS庫存編號:
159-080
製造零件編號:
6SL3220-3YE28-1UB0
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Inverter Drive

Power Rating

15kW

Number of Phases

3

Maximum Output Current

43A

Series

G120X

Overall Length

295mm

IP Rating

IP20

Minimum Supply Voltage

380V

Output Frequency

550Hz

Maximum Supply Voltage

480V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

45°C

Standards/Approvals

UL, SEMI F47, REACH, KCC, EAC, cUL, C-Tick (RCM), CE

Overall Width

140mm

Overall Depth

218mm

The Siemens Inverter Drive designed for optimal performance in various industrial applications. The drive is tailored for high efficiency and robust control, ensuring seamless operation in demanding environments. Its user friendly interface and comprehensive features simplify installation and maintenance, making it suitable for both new and retrofit projects. Built with reliability in mind, this product operates within a broad voltage range, accommodating various system requirements while maximising energy efficiency. Experience superior control and performance, all backed by Siemens' commitment to quality and innovation.

Offers versatile control options for enhanced operational flexibility

Designed with robust thermal management for prolonged lifespan

Provides high overload capability ensuring reliable performance under varied loads

Equipped with comprehensive communication interfaces for easy integration

Features an intelligent operator panel for user friendly interaction

Boasts a compact design ideal for space constrained environments

Constructed to withstand challenging environmental conditions

相關連結