可享批量折扣
小計(1 件)*
TWD7,130.00
(不含稅)
TWD7,486.50
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年2月13日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | TWD7,130.00 |
| 5 + | TWD6,417.00 |
* 參考價格
- RS庫存編號:
- 225-8652
- 製造零件編號:
- 6FX3002-2CT12-1CA0
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Accessory Type | Cable | |
| For Use With | SINAMICS V90 | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Accessory Type Cable | ||
For Use With SINAMICS V90 | ||
- COO (Country of Origin):
- CN
The Siemens 3-core incremental encoder cable has 0.20mm² cross section area and straight connector connection type. The cable sheath and insulation is made of PVC. It has smallest bending radius of 155mm and length of 20m.
Rated voltage of 30V
IP65 rated
Operating temperature ranges between -25°C and 80°C
IP65 rated
Operating temperature ranges between -25°C and 80°C
相關連結
- Siemens Cable
- Siemens Signal Cable
- Siemens Break Cable
- Siemens Power Cable
- Siemens Cable 6FX3002 Series Signal Cable for Use with Absolute Encoder
- Siemens Cable 6FX3002 Series Signal Cable for Use with Power and Signal
- Igus Cable readycable Series Cable for Use with SIEMENS Drive
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter