Siemens Operator Panel
- RS庫存編號:
- 203-3346
- Distrelec 貨號:
- 302-64-232
- 製造零件編號:
- 6SL3055-0AA00-4BA0
- 製造商:
- Siemens
小計(1 件)*
TWD2,468.00
(不含稅)
TWD2,591.40
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 21 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,468.00 |
* 參考價格
- RS庫存編號:
- 203-3346
- Distrelec 貨號:
- 302-64-232
- 製造零件編號:
- 6SL3055-0AA00-4BA0
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Accessory Type | Operator Panel | |
| For Use With | SINAMICS Control Unit | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Accessory Type Operator Panel | ||
For Use With SINAMICS Control Unit | ||
- COO (Country of Origin):
- GB
Siemens 6SL3 Series Inverter Drive Accessory, For Use With SINAMICS Control Unit - 6SL3055-0AA00-4BA0
This inverter drive accessory enhances the operation of SINAMICS control units, serving as a key interface for users to monitor and interact with industrial automation systems.
Features & Benefits
• LCD display provides clear and accurate readings
• IP20 protection ensures suitability for indoor industrial environments
• Lightweight design simplifies installation
• Compatible with SINAMICS control units for smooth integration
• IP20 protection ensures suitability for indoor industrial environments
• Lightweight design simplifies installation
• Compatible with SINAMICS control units for smooth integration
Applications
• Used as a user interface for SINAMICS control units
• Suitable for system monitoring in industrial automation
• Suitable for system monitoring in industrial automation
What type of display is featured?
The panel includes a monochrome LCD display for easy visibility.
Is it suitable for outdoor use?
This accessory is designed for indoor use with an IP20 rating.
Can it be easily installed?
Yes, its lightweight design allows for uncomplicated installation.
How does it enhance control over systems?
It provides essential operational insights and facilitates direct drive adjustments.
相關連結
- Siemens Sensor Module 6SL3055 Series Sensor Module for Use with Incremental Encoder
- Siemens 6SL3055 Series Communication Module
- Siemens Panel 3UF72 Series Operator Panel for Use with SIMOCODE pro 3UF7
- ABB Operator Panel
- Siemens Labeling Strip for Use with Pushbuttons of the 3UF720 operator panel
- Phoenix Contact Operator Panel Operator Panel for Use with ERS 1000 room operator panel
- Siemens Control Panel
- Siemens Side Wall Mounted rot. Operator SENTRON 3VA Series Operator Panel for Use with 3VA12