小計(1 件)*
TWD11,620.00
(不含稅)
TWD12,201.00
(含稅)
添加 1 件 件可免費送貨
暫時缺貨
- 從 2026年4月13日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD11,620.00 |
* 參考價格
- RS庫存編號:
- 641-872
- 製造零件編號:
- VGW-420FO
- 製造商:
- Planet
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Planet | |
| Product Type | Interface Adapter | |
| Series | VGW | |
| 選取全部 | ||
|---|---|---|
品牌 Planet | ||
Product Type Interface Adapter | ||
Series VGW | ||
- COO (Country of Origin):
- TW
The Planet VoIP Gateway provides added flexibility during migration to Unified Communications by supporting the traditional analog devices. For example, the remote workers can dial in through a Unified VoIP Communication System just like an extension call but no long-distance call charge would occur. It also allows call to be transferred to anyone at any location within the voice system, which enables the enterprise to communicate more effectively and is helpful to streamline business processes.
Supports IPv6 and IPv4 simultaneously
Up to 32 SIP service domains
Caller ID Support
Supports auto HTTP provision and fax feature