Hioki IR4051-11 Insulation Tester, 50V Min, 1000V Max, 4000MΩ Max, CAT III 600 V
- RS庫存編號:
- 826-8305
- 製造零件編號:
- IR4051-11
- 製造商:
- Hioki
此圖片僅供參考,請參閲產品詳細資訊及規格
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 826-8305
- 製造零件編號:
- IR4051-11
- 製造商:
- Hioki
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hioki | |
| Model Number p | IR4051-11 | |
| Tester Type | Insulation Tester | |
| Minimum Test Voltage | 50V | |
| Maximum Test Voltage | 1000V | |
| Maximum Insulation Resistance Measurement | 4000MΩ | |
| Display Type | LCD | |
| Test Current | 200mA | |
| Battery Type | Alkaline | |
| Battery Life | 20 h | |
| Power Source | Battery | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +40°C | |
| Safety Category Level | CAT III | |
| Safety Category | CAT III 600 V | |
| Safety Category Voltage | 600V | |
| Height | 177mm | |
| Length | 53mm | |
| Weight | 600g | |
| Width | 159mm | |
| Dimensions | 53 x 159 x 177mm | |
| 選取全部 | ||
|---|---|---|
品牌 Hioki | ||
Model Number p IR4051-11 | ||
Tester Type Insulation Tester | ||
Minimum Test Voltage 50V | ||
Maximum Test Voltage 1000V | ||
Maximum Insulation Resistance Measurement 4000MΩ | ||
Display Type LCD | ||
Test Current 200mA | ||
Battery Type Alkaline | ||
Battery Life 20 h | ||
Power Source Battery | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +40°C | ||
Safety Category Level CAT III | ||
Safety Category CAT III 600 V | ||
Safety Category Voltage 600V | ||
Height 177mm | ||
Length 53mm | ||
Weight 600g | ||
Width 159mm | ||
Dimensions 53 x 159 x 177mm | ||
- COO (Country of Origin):
- JP
IR4051-11 Insulation Tester
Insulation tester with high performance. Economic model with integrated hard case.
The comparator function compares measured values to pre-set reference values to generate a pass or fail judgment
The stable display is easy to read, increasing work efficiency
Rated output voltage (DC): 5 ranges 50 / 125 / 250 / 500 / 1000 V
AC / DC voltage measurement (With AC / DC automatic detection function)
Resistance measurement
Comparator judgment result response time: Approx. 0.3 s
200 mA grounding line continuity check function
Dimensions(mm): 159 x 177 x 53
The stable display is easy to read, increasing work efficiency
Rated output voltage (DC): 5 ranges 50 / 125 / 250 / 500 / 1000 V
AC / DC voltage measurement (With AC / DC automatic detection function)
Resistance measurement
Comparator judgment result response time: Approx. 0.3 s
200 mA grounding line continuity check function
Dimensions(mm): 159 x 177 x 53
Standards
IEC / EN 61557, CAT Ⅲ 600V
Supplied with
Ttest lead set with remote switch L9788-11, neck strap, 4 x LR6 alkaline batteries and instruction manual.
Hioki Insulation Testers