Hioki Insulation Tester, 50 V Min, 1000 V Max CAT III
- RS庫存編號:
- 826-8282
- 製造零件編號:
- IR4051-10
- 製造商:
- Hioki
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
TWD11,722.00
(不含稅)
TWD12,308.10
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年4月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD11,722.00 |
* 參考價格
- RS庫存編號:
- 826-8282
- 製造零件編號:
- IR4051-10
- 製造商:
- Hioki
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hioki | |
| Product Type | Insulation Tester | |
| Tester Type | Insulation Tester | |
| Maximum Test Voltage | 1000V | |
| Minimum Test Voltage | 50V | |
| Display Type | LCD | |
| Test Current | 200mA | |
| Power Source | Battery | |
| Battery Life | 20h | |
| Battery Type | Alkaline | |
| Minimum Operating Temperature | 0°C | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT III | |
| Maximum Operating Temperature | 40°C | |
| Length | 53mm | |
| Standards/Approvals | No | |
| Width | 159 mm | |
| Height | 177mm | |
| Weight | 600g | |
| 選取全部 | ||
|---|---|---|
品牌 Hioki | ||
Product Type Insulation Tester | ||
Tester Type Insulation Tester | ||
Maximum Test Voltage 1000V | ||
Minimum Test Voltage 50V | ||
Display Type LCD | ||
Test Current 200mA | ||
Power Source Battery | ||
Battery Life 20h | ||
Battery Type Alkaline | ||
Minimum Operating Temperature 0°C | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT III | ||
Maximum Operating Temperature 40°C | ||
Length 53mm | ||
Standards/Approvals No | ||
Width 159 mm | ||
Height 177mm | ||
Weight 600g | ||
- COO (Country of Origin):
- JP
IR4051-10 Insulation Tester
Insulation tester with high performance. Economic model with integrated hard case.
The comparator function compares measured values to pre-set reference values to generate a pass or fail judgment
The stable display is easy to read, increasing work efficiency
Rated output voltage (DC): 5 ranges 50 / 125 / 250 / 500 / 1000 V
AC / DC voltage measurement (With AC / DC automatic detection function)
Resistance measurement
Comparator judgment result response time: Approx. 0.3 s
200 mA grounding line continuity check function
Dimensions(mm): 159 x 177 x 53
Hioki Insulation Testers
Standards
IEC / EN 61557, CAT Ⅲ 600V
Supplied with
Test lead L9787, neck strap, 4 x LR6 alkaline batteries and instruction manual.