Omron FS-B2KU7DGES-M42 Inspection Camera, 2560 x 1440pixels Resolution, White LED Illumination
- RS庫存編號:
- 327-865
- 製造零件編號:
- FS-B2KU7DGES-M42
- 製造商:
- Omron
小計(1 件)*
TWD88,000.00
(不含稅)
TWD92,400.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年3月27日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD88,000.00 |
* 參考價格
- RS庫存編號:
- 327-865
- 製造零件編號:
- FS-B2KU7DGES-M42
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Resolution | 2560 x 1440pixels | |
| Illumination Type | White LED | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Resolution 2560 x 1440pixels | ||
Illumination Type White LED | ||
- COO (Country of Origin):
- JP
The Omron GigE Dual Line Scan Camera features two 2K monochrome CMOS sensors with a 7.0 μm pixel size and a scanning rate of 51 kHz. It comes with an M42 mount and supports POE Power over Ethernet.
Number of lines 2
Image width 2048 pixels
Image width 2048 pixels
相關連結
- Omron FS-B2KU7DGES-F Inspection Camera White LED Illumination
- Omron FS-B8KU35GES-M42 Inspection Camera White LED Illumination
- Omron FS-C4KU7DGES-M42 Inspection Camera White LED Illumination
- Omron FS-B8KU35GES-F Inspection Camera White LED Illumination
- Omron FS-C4KU7DGES-F Inspection Camera White LED Illumination
- SuperRod SRCAMV6.5MAX Inspection Camera, White LED Illumination
- Klein Tools SRCAMV6.5 Inspection Camera, White LED Illumination
- Omron FH-SCX05 Inspection Camera LED Illumination