- RS庫存編號:
- 382-917
- 製造零件編號:
- OPTRIS MSPRO
- 製造商:
- Optris
- RS庫存編號:
- 382-917
- 製造零件編號:
- OPTRIS MSPRO
- 製造商:
- Optris
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
optris MSPro
Probe input for type K TE-probe
Display (3-line) with backlight
Lens with 13 mm measuring spot up to 140 mm range
MIN/MAX and HOLD functions, adjustable offset value
Adjustable visual and audible alarm
Laser sight for marking the centre of the measuring spot
Adjustable emissivity
Memory for 20 measurement logs
Tripod socket for attachment for online measurements
Thermocouple input type K
USB port
OptrisConnect report software for evaluating measured data
Display (3-line) with backlight
Lens with 13 mm measuring spot up to 140 mm range
MIN/MAX and HOLD functions, adjustable offset value
Adjustable visual and audible alarm
Laser sight for marking the centre of the measuring spot
Adjustable emissivity
Memory for 20 measurement logs
Tripod socket for attachment for online measurements
Thermocouple input type K
USB port
OptrisConnect report software for evaluating measured data
Supplied with
Thermometer, padded transit case, lanyard, battery, USB cable, TE-probe type K, OptrisConnect report software, instructions
規格
屬性 | 值 |
---|---|
Absolute Maximum Temperature Measurement | +760°C |
Temperature Scale | Centigrade, Fahrenheit |
Suitable for Body Measurement | No |
Best Accuracy | ±1 % |
Absolute Minimum Temperature Measurement | -32°C |
Distance to Spot Ratio | 40:1 |
Emissivity | 0.1 → 1.5, Adjustable |
Model Number p | optris MS |
Resolution | 0.1 °C |
Data Storage | Yes |
Response Time | 300 ms |
Length | 190mm |
Width | 38mm |
Height | 45mm |
Dimensions | 190 x 38 x 45mm |
Plug Type | USB |
Weight | 180g |