- RS庫存編號:
- 830-5441
- 製造零件編號:
- 2CMA167056R1000
- 製造商:
- ABB
此產品已停售
- RS庫存編號:
- 830-5441
- 製造零件編號:
- 2CMA167056R1000
- 製造商:
- ABB
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
ABB Tough and Safe Surface Inlets, IP67
ABB Tough and Safe range of surface inlet connectors available in 2P+E and 3P+E and 3P+E+N versions with a 16A, 32A, 63A and 125A ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, waterproof IP67 rating, 25mm cable entry (16A, 32A), 32mm entry for 63A and 50mm cable entry for 125A. Ideal for industrial applications, harbours, mines, food and beverage.
IP67 waterproof rating
PBT Plastic housing
Compact design
PBT Plastic housing
Compact design
Standards
IEC 60 309-1,-2
ABB Tough and Safe Industrial Connectors
規格
屬性 | 值 |
---|---|
Current Rating | 16A |
Plug/Socket | Plug |
Pole Format | 3P + E |
Voltage Rating | 110 V |
Mounting Type | Panel Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Screw |
Series | CMA |
IP Rating | IP67 |
Cable CSA | 1.5 → 4mm² |
Colour | Yellow |
Minimum Operating Temperature | 60°C |
Maximum Operating Temperature | +140°C |