- RS庫存編號:
- 830-5350
- 製造零件編號:
- 2CMA193130R1000 332RS6
- 製造商:
- ABB
23 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD1,691.00
(不含稅)
TWD1,775.55
(含稅)
單位 | Per unit |
1 - 4 | TWD1,691.00 |
5 + | TWD1,522.00 |
- RS庫存編號:
- 830-5350
- 製造零件編號:
- 2CMA193130R1000 332RS6
- 製造商:
- ABB
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
ABB Easy and Safe Surface Outlet Sockets, IP44
ABB Easy and Safe range of surface outlet sockets available in 2P+E and 3P+E versions with differing power handling ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, splash-proof IP44 rating. Flexible membrane and threaded inserts with rear knock outs (16A M20, 32A M25) Ideal for light industrial applications, constructions sites, farms etc.
IP44 splashproof
PA6 Plastic housing
Compact design
PA6 Plastic housing
Compact design
Standards
IEC 60 309-1,-2
ABB Easy and Safe Industrial Connectors
Easy & Safe connectors designed for adequate functionality and ergonomic design in low power situations.
規格
屬性 | 值 |
---|---|
Current Rating | 32A |
Plug/Socket | Socket |
Pole Format | 3P + E |
Voltage Rating | 415 V |
Mounting Type | Panel Mount |
Gender | Female |
Body Orientation | Right Angle |
Termination Method | Screw |
Series | CMA |
IP Rating | IP44 |
Cable CSA | 2.5 → 10mm² |
Colour | Red |
Minimum Operating Temperature | 60°C |
Maximum Operating Temperature | +170°C |