- RS庫存編號:
- 135-8568
- 製造零件編號:
- 2CMA102040R1000 332EC6
- 製造商:
- ABB
25 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD1,142.00
(不含稅)
TWD1,199.10
(含稅)
單位 | Per unit |
1 - 4 | TWD1,142.00 |
5 + | TWD1,027.00 |
- RS庫存編號:
- 135-8568
- 製造零件編號:
- 2CMA102040R1000 332EC6
- 製造商:
- ABB
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CZ
產品詳細資訊
ABB Easy and Safe IP44 Splashproof Connectors
ABB Easy and Safe range of connectors available in 2P+E, 3P+E and 3PN+E versions with differing power handling ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, splash-proof IP44 rating and complete with a hanging hook.These ergonomically designed connectors have a combined cable clamp/cable gland where the strain relief is created by tightening the gland nut which has a locking mechanism that will ensure continuous pressure is applied. Ideal for light industrial applications, constructions sites, farms etc.
IP44 Rated
16-32A Current rating as specified
PA6 Plastic Material
Compact design
Clearly marked terminals
16-32A Current rating as specified
PA6 Plastic Material
Compact design
Clearly marked terminals
Standards
IEC 60 309-1, -2
ABB Easy and Safe Industrial Connectors
Easy & Safe connectors designed for adequate functionality and ergonomic design in low power situations.
規格
屬性 | 值 |
---|---|
Current Rating | 32A |
Plug/Socket | Socket |
Pole Format | 3P + E |
Voltage Rating | 415 V |
Mounting Type | Cable Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
Series | Easy & Safe |
IP Rating | IP44 |
Colour | Red |
Cable CSA | 2.5 → 6mm² |