Siemens SIMATIC Industrial Computer Intel Celeron 1.83 GHz 8GB 4 Windows 10

不可供應
RS 不再對此產品進貨。
RS庫存編號:
271-3571
製造零件編號:
6ES7647-8BD31-0CW1
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Processor Type

Intel Celeron

Number of Cores

4

Product Type

Industrial Computer

Clock Speed

1.83GHz

Series

SIMATIC

IP Rating

IP40

Compatible Operating System

Windows 10

Bus Type

USB

Port Type

RJ45

Number of Card Slots

1

Graphic Output Onboard

Yes

Onboard Memory

8GB

Type of Memory Onboard

DDR3L SO-DIMM

Width

191mm

Depth

60mm

Minimum Operating Temperature

0°C

Standards/Approvals

CE, UL

Maximum Operating Temperature

60°C

The Siemens SIMATIC IPC227E nanobox PC that has 1x display ports and integrated graphics controller. It has temperature monitoring and watchdog monitoring functions.

EMC certified

Dust protection