Siemens SIMATIC Industrial Computer 512kB

小計(1 件)*

TWD262,424.00

(不含稅)

TWD275,545.20

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年5月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD262,424.00

* 參考價格

RS庫存編號:
271-0882
製造零件編號:
6ES7615-4DF10-0AB0
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Industrial Computer

Series

SIMATIC

IP Rating

IP20

Port Type

RJ45, Ethernet

Number of Card Slots

1

Onboard Memory

512kB

Standards/Approvals

UL, CE

Minimum Operating Temperature

0°C

Depth

60mm

Maximum Operating Temperature

55°C

COO (Country of Origin):
DE
The Siemens CPU 1504D TF for standard and fail-safe applications with high to very high requirements for program scope and processing speed. Ultra-compact due to the integration of fail-safe SIMATIC S7-1500 technology CPU, SINAMICS S120 drive control and technology I/Os in a single device. The extensive integrated communication interfaces and technology I/Os for the efficient implementation of automation solutions with motion control.

Tried-and-tested engineering in TIA portal

Transistor digital output

相關連結