Facom NS.A1700F2PB 1/2 in Air Impact Wrench Impact Wrench 7200rpm 271 Nm
- RS庫存編號:
- 235-6436
- 製造零件編號:
- NS.A1700F2PB
- 製造商:
- Facom
小計(1 件)*
TWD19,448.00
(不含稅)
TWD20,420.40
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
- 加上 4 件從 2026年5月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD19,448.00 |
* 參考價格
- RS庫存編號:
- 235-6436
- 製造零件編號:
- NS.A1700F2PB
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Product Type | Impact Wrench | |
| Sub Type | Air Impact Wrench | |
| Drive Size | 1/2 in | |
| Maximum Torque Rating | 271Nm | |
| Air Consumption | 143L/min | |
| Speed | 7200rpm | |
| Overall Length | 353mm | |
| Model Number | NS.A1700F2PB | |
| Overall Height | 80mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Product Type Impact Wrench | ||
Sub Type Air Impact Wrench | ||
Drive Size 1/2 in | ||
Maximum Torque Rating 271Nm | ||
Air Consumption 143L/min | ||
Speed 7200rpm | ||
Overall Length 353mm | ||
Model Number NS.A1700F2PB | ||
Overall Height 80mm | ||
Standards/Approvals No | ||
不相容
- COO (Country of Origin):
- TW
The Facom makes this Angle impact wrench for 1/2'' drive, powerful and robust single hammer mechanism delivering a torque of 271 Nm. The comfortable and ergonomic soft handle also insulates against the cold. The protective bumpers give the tool great du
Working torque 244 Nm
Strokes per minute 1700 cpm
No-load speed 7200 rpm
相關連結
- Facom NM.1000F2PB 1 in Air Impact Wrench Impact Wrench 4400rpm 4068 Nm
- Facom NM.3030FPB 1 in Air Impact Wrench Impact Wrench 5000rpm 3390 Nm
- Facom NM.3000FPB 1 in Air Impact Wrench Impact Wrench 5000rpm 3390 Nm
- Facom NM.3030LFPB 1 in Air Impact Wrench Impact Wrench 5000rpm 3390 Nm
- Facom NS.2500GPB 1/2 in Air Impact Wrench Impact Wrench 10000rpm 950 Nm
- Facom NS.3100GPB 1/2 in Air Impact Wrench Impact Wrench 7000rpm 1600 Nm
- Facom NK.3000FPB 3/4 in Air Impact Wrench Impact Wrench 5300rpm 1975 Nm
- Facom NS.1400FPB 1/2 in Air Impact Wrench Impact Wrench 6500rpm 1490 Nm