Facom NS.1600FPB 1/2 in Air Impact Wrench, 10000rpm, 861Nm

小計(1 件)*

TWD15,949.00

(不含稅)

TWD16,746.45

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 22 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD15,949.00

* 參考價格

RS庫存編號:
235-6419
製造零件編號:
NS.1600FPB
製造商:
Facom
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Facom

Air Tool Type

Air Impact Wrench

Drive Size

1/2 in

Maximum Torque

861Nm

Average Air Consumption

127L/min

Air Inlet BSP

1/4in

Speed

10000rpm

Length

111mm

Model Number

NS.1600FPB

不相容

COO (Country of Origin):
TW
The Facom makes this Titanium ultra-compact 1/2" impact wrench. It has 3 power settings and "one hand" inverter. It is supplied with suspension hook, that reduces user fatigue. The one-piece body design increases durability.

Integrated bumpers

相關連結