Vishay SI7121ADN-T1-GE3, Type P-Channel IGBT, 8-Pin PowerPAK 1212-8, Surface
- RS庫存編號:
- 180-7866
- 製造零件編號:
- SI7121ADN-T1-GE3
- 製造商:
- Vishay
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 180-7866
- 製造零件編號:
- SI7121ADN-T1-GE3
- 製造商:
- Vishay
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vishay | |
| Product Type | IGBT | |
| Maximum Power Dissipation Pd | 27.8W | |
| Package Type | PowerPAK 1212-8 | |
| Mount Type | Surface | |
| Channel Type | Type P | |
| Pin Count | 8 | |
| Maximum Gate Emitter Voltage VGEO | 25 V | |
| Minimum Operating Temperature | 50°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.61mm | |
| Height | 1.12mm | |
| Width | 3.61 mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Energy Rating | 9.8mJ | |
| 選取全部 | ||
|---|---|---|
品牌 Vishay | ||
Product Type IGBT | ||
Maximum Power Dissipation Pd 27.8W | ||
Package Type PowerPAK 1212-8 | ||
Mount Type Surface | ||
Channel Type Type P | ||
Pin Count 8 | ||
Maximum Gate Emitter Voltage VGEO 25 V | ||
Minimum Operating Temperature 50°C | ||
Maximum Operating Temperature 150°C | ||
Length 3.61mm | ||
Height 1.12mm | ||
Width 3.61 mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Energy Rating 9.8mJ | ||
- COO (Country of Origin):
- CN
Vishay MOSFET
The Vishay surface mount P-channel PowerPAK-1212-8 MOSFET is a new age product with a drain-source voltage of 30V and a maximum gate-source voltage of 25V. It has a drain-source resistance of 15mohms at a gate-source voltage of 10V. It has a maximum power dissipation of 27.8W and continuous drain current of 18A. It has a minimum and a maximum driving voltage of 4.5V and 10V respectively. This product has been optimized for lower switching and conduction losses. With the help of this MOSFET, excellent performance and efficiency can be achieved at lower costs. The MOSFET offers excellent efficiency along with long productive life without compromising performance or functionality.
Features and Benefits
• Halogen free
• Low thermal resistance powerpak package with small size
• Maximum dissipation power is 27.8W
• Operating temperature ranges between -50°C and 150°C
• TrenchFET power MOSFET
Applications
• Mobile computing
• Adaptor switches
• Load switches - Battery management
• Notebook computers
• Power management
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• Rg tested
• UIS tested