SKF 729124 DU Hydraulic Hand Pump, 250 cm³ Hydraulic, 1000 bar
- RS庫存編號:
- 308-564
- 製造零件編號:
- 729124 DU
- 製造商:
- SKF
小計(1 件)*
TWD80,075.00
(不含稅)
TWD84,078.75
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年5月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD80,075.00 |
* 參考價格
- RS庫存編號:
- 308-564
- 製造零件編號:
- 729124 DU
- 製造商:
- SKF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SKF | |
| Maximum Operating Pressure | 1000 bar | |
| Product Type | Hydraulic Hand Pump | |
| Port Size | 1/4 in G | |
| Pump Type | Hydraulic | |
| Usable Oil Capacity | 250cm³ | |
| Displacement Per Stroke 1st Stage | 5ml | |
| Displacement Per Stroke 2nd Stage | 0.5cm³ | |
| Maximum Handle Effort | 300N | |
| Weight | 4.5kg | |
| Pump Material | Steel | |
| Series | 729124 DU | |
| Standards/Approvals | No | |
| Width | 145 mm | |
| Length | 385mm | |
| Height | 145mm | |
| 選取全部 | ||
|---|---|---|
品牌 SKF | ||
Maximum Operating Pressure 1000 bar | ||
Product Type Hydraulic Hand Pump | ||
Port Size 1/4 in G | ||
Pump Type Hydraulic | ||
Usable Oil Capacity 250cm³ | ||
Displacement Per Stroke 1st Stage 5ml | ||
Displacement Per Stroke 2nd Stage 0.5cm³ | ||
Maximum Handle Effort 300N | ||
Weight 4.5kg | ||
Pump Material Steel | ||
Series 729124 DU | ||
Standards/Approvals No | ||
Width 145 mm | ||
Length 385mm | ||
Height 145mm | ||
豁免
- COO (Country of Origin):
- DE
The SKF Hydraulic Pump is mainly intended for SKF Hydraulic Nuts (smaller than HMV 54E) to mount bearings or components where a maximum pressure of 100 MPa (14,500 psi) is required. Supplied with a digital pressure to enable the SKF Drive-up Method to be used for mounting rolling element bearings. It can also be used for oil injection applications for removing rolling element bearings.
Oil container capacity 250 cm³
Fitted with a digital pressure gauge
Packed in a sturdy protective case
Supplied with an extra litre of fluid
相關連結
- SKF 729124 Hydraulic Hand Pump 100 Mpa
- SKF TMJL 100 Hydraulic Hand Pump 1000 bar
- SKF TMJL 100DU Hydraulic Hand Pump 1000 bar
- SKF 728619 E Hydraulic Hand Pump 150 Mpa
- SKF TMJL 50 Hydraulic Hand Pump 500 bar
- SKF TMJL 50DU Hydraulic Hand Pump 500 bar
- Enerpac PATG1102N Hydraulic Hand Pump 700 bar
- SKF THAP 030E Hydraulic Hand Pump Air 300 bar