RS PRO Hose Connector, Straight Cam & Groove Coupling 2in 2in ID, 17 bar

可享批量折扣

小計(1 件)*

TWD865.00

(不含稅)

TWD908.25

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 31 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 5TWD865.00
6 - 29TWD830.00
30 +TWD814.00

* 參考價格

RS庫存編號:
307-291
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Hose Inner Diameter

2in

Thread Size

2in

Hose Connector Type

Cam & Groove Coupling

Body Material

Stainless Steel

Connector Gender

Female

Coupling Connector Direction

Straight

Maximum Working Pressure

17 bar

豁免

COO (Country of Origin):
CN

Part E Adaptor


Cam male adaptor x hosetail


Cam & Groove Couplings - Stainless Steel


For a quick, tight and leakproof connection to pipe, hose, ducting or tanks without the use of hand tools.


Conform to MIL-C-27487
Stainless Steel ASTM A351-CF8M
Buna-N sealing ring
Working pressure 17 bar (250psi)
Seal temperature range -20°C to +80°C

相關連結