可享批量折扣
小計(1 件)*
TWD2,850.00
(不含稅)
TWD2,992.50
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD2,850.00 |
| 10 - 49 | TWD2,737.00 |
| 50 + | TWD2,252.00 |
* 參考價格
- RS庫存編號:
- 202-0993
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Length | 25m | |
| Product Type | Hose Pipe | |
| Colour | Blue, Black | |
| Bend Radius | 40mm | |
| Reinforced | Yes | |
| Material | Thermoplastic Elastomer | |
| Application | Compressed Air | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EN 14594 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Length 25m | ||
Product Type Hose Pipe | ||
Colour Blue, Black | ||
Bend Radius 40mm | ||
Reinforced Yes | ||
Material Thermoplastic Elastomer | ||
Application Compressed Air | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EN 14594 | ||
- COO (Country of Origin):
- GB
RS PRO Air Hose TPV Tubing
RS PRO introduces the range of industrial tubing air hoses made from thermoplastic vulcanizates also known as TPV for use with compressed air. These air hoses have been designed by RS PRO to be ideal for a variety of environments including some of the harshest environments for example nuclear power plants and paint booths. Manufactured from TVP to be lightweight and flexible whilst maintaining its strength and durability. The hoses are made from TPV which are high performance elastomers, this gives them fantastic manufacturing flexibility, ease of processing and durability ensuring high performance over their life time.
Features and Benefits
Applications
An air hose is a tube that takes air or gas from one device such as a gas cylinder or air compressor or any other such air tools. A durable and reliable air hose is essential to maintaining consistent airflow and pressure. Hoses such as these are made from a variety of different types of materials such as TPV, rubber, PVC and nylon. With correct fittings, these air tubes can be attached to common household items such as foot pumps and barbeques but also are commonly found in a variety of industries including
Spray Paint Booths
Compressed Air Supply to Individual Protective Apparatus
Petrochemical Industry
Nuclear Power Plants
Can I get different variations of this air hose?
Yes! RS PRO introduces a range of different internal and external diameters and weight per metre, please see the RS PRO datasheet for details of the different options available.
Why RS PRO?
RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.