TE Connectivity FlexLite Series Yellow 1 mm² High Temperature Wire, 19/0.25 mm, 100m, ETFE Insulation, FLHTC0311-1.00-4

可享批量折扣

小計(1 卷,共 100 米)*

TWD5,506.00

(不含稅)

TWD5,781.30

(含稅)

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 3 個,準備發貨
每卷
每米*
1 - 49TWD5,506.00TWD55.06
50 +TWD5,233.00TWD52.33

* 參考價格

RS庫存編號:
253-2111
製造零件編號:
FLHTC0311-1.00-4
製造商:
TE Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TE Connectivity

Cross Sectional Area

1 mm²

Sheath Colour

Yellow

Cable Shape

Single Core

Core Strands

19/0.25 mm

Length

100m

Insulation Material

ETFE

Outer Diameter

1.62mm

Voltage Rating

600 V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Conductor Material

Tinned Copper

Standards Met

UL Listed

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Series

FlexLite

Shield Type

Unshielded

Insulation Wall Thickness

0.165mm

Number of Strands

19

Resistant To

Chemicals, Flame

Size of Strands

0.25 mm

COO (Country of Origin):
GB

FlexLite High Temperature UL Wire


FlexLite HT wire with a tough, high temperature insulation recommended for lighting, appliance, electrical and motor applications.FlexLite HT products provide wiring solutions like many fluoropolymers, such as PTFE and FEP. FlexLite HT is not prone to cold flow problems high frequency radiation and soldering iron contact resistance, without melting or shrinkage. As a single wall insulation, FlexLite HT does not need glass braid for extra mechanical protection preventing excessive cutter wear. This wire has mechanical toughness, heat resistance and excellent shop handling characteristics. FlexLite HT wire offers an attractive alternative to fluoropolymer and glass braid silicone lead wires, especially in high temperature environments with limited space. Other applications include: halogen lighting, wireless tools and high small end appliances where space and temperature are an issue.

Features & Benefits
• UL Style 3557, UL recognised component
• Operating temperature range of -55°C to +200°C
• 600 V rating
• Meets requirements of VW-1 flammability
• Flexible and tough
• Thin wall insulation
• Lightweight and small easy to handle

Standards

UL3557

Standards

UL Style 3557; CUL; CSA Certified AWMIA/B; Raychem WCD - 3106

相關連結