Alpha Wire Ecogen Ecowire Metric Series Red 2.5 mm² Hook Up Wire, 14 AWG, 140/0.16 mm², 100m, Polyphenylene Ether

不可供應
RS 不再對此產品進貨。

替代產品

該產品我們目前不提供。 這是我們推薦的替代產品。

RS庫存編號:
201-2718
製造零件編號:
67250 RD033
製造商:
Alpha Wire
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Alpha Wire

Cross Sectional Area

2.5 mm²

Sheath Colour

Red

American Wire Gauge

14 AWG

Core Strands

140/0.16 mm²

Length

100m

Insulation Material

Polyphenylene Ether

Voltage Rating

600 V

Wire Style

UL11028

Series

Ecogen Ecowire Metric

Belden Ecogen Ecowire Metric Series Hook Up Wire, 2.5mm² Cross Sectional Area, Red - 67250 RD321


This hook up wire is specifically designed for a variety of electrical applications. With a cross-sectional area of 2.5mm² and a striking red colour, it is ideal for use in environments requiring clear coding. The wire is constructed with tinned copper strands, ensuring excellent conductivity and resistance to corrosion.

Features & Benefits


• Delivers high performance with 600 V voltage rating
• Tinned copper wire offers enhanced corrosion resistance
• Polyphenylene Ether wire ensures durability in extreme conditions
• Complies with RoHS and REACH regulations for safe use
• Supports maximum operating temperature of +105°C
• Flexible design for easy installation in tight spaces

Applications


• Used in automation systems for reliable connections
• Suitable for electrical appliances needing robust wiring
• Ideal for mechanical installations requiring high-performance wiring
• Used with electronic devices for secure, long-lasting connections

What type of insulation material is employed in this wire?


This wire features insulation made from polyphenylene ether, which provides excellent thermal stability and resistance against moisture, ensuring long-lasting performance in diverse environments.

How does the wire's gauge influence its performance in various applications?


The 14 AWG gauge allows for efficient current flow, making it versatile for a variety of tasks, including those that require higher power transmissions in both industrial and consumer electronics.

What is the significance of the wire meeting RoHS and REACH standards?


Meeting these standards ensures that the wire is free from hazardous substances, promoting safety and compliance in manufacturing environments while contributing to environmental protection.

Can this wire withstand extreme temperatures?


Yes, this wire operates effectively even in extreme temperatures, with a minimum operating temperature of -40°C, making it suitable for harsh climates and demanding applications.

How many metres of wire are included in one roll?


Each roll contains 50 m of wire, providing ample length for multiple installations or projects.