NEMIQ 50992 Series Grey, Blue 0.75 mm² Hook Up Wire, 1, 100 m, Polyvinyl Chloride, 50992-66-100
- RS庫存編號:
- 350-014
- Distrelec 貨號:
- 304-14-797
- 製造零件編號:
- 50992-66-100
- 製造商:
- NEMIQ
小計(1 卷,共 100 米)*
TWD1,032.00
(不含稅)
TWD1,083.60
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 1 件從 2026年3月12日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每米* |
|---|---|---|
| 1 + | TWD1,032.00 | TWD10.32 |
* 參考價格
- RS庫存編號:
- 350-014
- Distrelec 貨號:
- 304-14-797
- 製造零件編號:
- 50992-66-100
- 製造商:
- NEMIQ
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | NEMIQ | |
| Cross Sectional Area | 0.75 mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Grey, Blue | |
| Core Strands | 1 | |
| Cable Length | 100m | |
| Voltage | 100 V | |
| Outside Diameter | 1.9 mm | |
| Maximum Operating Temperature | 100°C | |
| Conductor Material | Copper | |
| Standards/Approvals | EN 60811-504+505+506, EN 61034-2, EN IEC 60811-404, IEC/EN 60332-1-2, RoHS 3 (2015/863), Volvo R2 7613, CE, EN 13501-6, 111/3 | |
| Sub Type | Connection Cable for Car and Boat Applications | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Round | |
| Jacket Material | Polyvinyl Chloride | |
| Fire Behaviour | Flame Retardant | |
| Series | 50992 | |
| 選取全部 | ||
|---|---|---|
品牌 NEMIQ | ||
Cross Sectional Area 0.75 mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Grey, Blue | ||
Core Strands 1 | ||
Cable Length 100m | ||
Voltage 100 V | ||
Outside Diameter 1.9 mm | ||
Maximum Operating Temperature 100°C | ||
Conductor Material Copper | ||
Standards/Approvals EN 60811-504+505+506, EN 61034-2, EN IEC 60811-404, IEC/EN 60332-1-2, RoHS 3 (2015/863), Volvo R2 7613, CE, EN 13501-6, 111/3 | ||
Sub Type Connection Cable for Car and Boat Applications | ||
Minimum Operating Temperature -40°C | ||
Cable Type Round | ||
Jacket Material Polyvinyl Chloride | ||
Fire Behaviour Flame Retardant | ||
Series 50992 | ||
- COO (Country of Origin):
- SE
The NEMIQ R2G4 cable is 0.75 mm² in size, blue or grey in color, and comes in a B3 spool. It is rated for 100V and features PVC insulation with an operating temperature of up to 100°C.
Material core insulation Polyvinyl chloride (PVC)
Conductor material Copper
Conductor surface Bare
相關連結
- NEMIQ 50992 Series Black 0.75 mm² Hook Up Wire 100m 50992-100
- NEMIQ 50992 Series Red 0.75 mm² Hook Up Wire 100m 50992-7-100
- NEMIQ 50992 Series Green 0.75 mm² Hook Up Wire 100m 50992-8-100
- NEMIQ 50992 Series Orange/Red 0.75 mm² Hook Up Wire 100m 50992-61-100
- NEMIQ 50992 Series Grey/White 0.75 mm² Hook Up Wire 100m 50992-58-100
- NEMIQ 50992 Series Red/White 0.75 mm² Hook Up Wire 100m 50992-64-100
- NEMIQ 50992 Series Grey/Red 0.75 mm² Hook Up Wire 100m 50992-42-100
- NEMIQ 50992 Series Brown/Red 0.75 mm² Hook Up Wire 100m 50992-38-100