Schneider Electric Bi-metal 38mm Hole Saw

小計(1 件)*

TWD1,621.00

(不含稅)

TWD1,702.05

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年4月13日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,621.00

* 參考價格

RS庫存編號:
429-140
製造零件編號:
INS44030
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Diameter

38mm

Drill Bit Type

Hole Saw

Arbor Included

Yes

Material

Bi-metal

Cut Depth

60mm

COO (Country of Origin):
CN
The Schneider Electric Black bi metal HSS hole saw has a 60 mm diameter and is compatible with Unica System+ Desk units XS and grommets. It is designed for drilling into wood, boards, and laminates, with a maximum cutting thickness of 35 mm. The hole saw comes equipped with an exchangeable 6.5 mm centre drill for precise guidance. For operation, a drill machine with a minimum chuck diameter of 12 mm is required.

Cutting depth max 38mm
RoHS compliant

相關連結