RS PRO Single, Portable Hollow Plunger Hydraulic Cylinders, 12t, 40mm stroke
- RS庫存編號:
- 235-8223
- 製造商:
- RS PRO
可享批量折扣
單價 個**
TWD25,495.00
(不含稅)
TWD26,769.75
(含稅)
1 現貨庫存,可於6工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 TWD1,300.00 (未稅) 即可享受 免費 送貨服務
即時庫存查詢
單位 | 每單位 |
---|---|
1 - 4 | TWD25,495.00 |
5 + | TWD20,983.00 |
** 參考價格
- RS庫存編號:
- 235-8223
- 製造商:
- RS PRO
豁免
- COO (Country of Origin):
- ES
RS PRO Steel Single Action Hollow Plunger Hydraulic Cylinder 700 bar 12 Ton Capacity
From the extensive RS PRO Hydraulic Tools range, we offer you the RS PRO Single action hollow hydraulic cylinder, also known as centre hole cylinders. This single action plunger has a 12-ton capacity with a 40 mm stroke, made from chrome plated steel, plus, has a spring return with cylinder body threads with base and plunger fixing holes. This single action hollow hydraulic cylinder includes one female quick coupler and please note that if a coupler requires installation to the cylinder, you must use Teflon around the male 3/8 NPT thread. RS PRO offer you an impressive range of hydraulic Cylinders helping you to tailor your hydraulic systems providing adaptable, safe, and versatile solutions for tensioning, testing, pulling, and lifting. Our hydraulic cylinders are available as single action spring return or double action, controlled plunger return.
Features & Benefits
- 12 Ton capacity
- 40 mm Stroke
- Made from chrome plated steel
- 1 x Female quick coupler
- Standard hollow plain saddle
- Cylinder bore 55 mm
- Plunger 40 mm
- Saddle 34 mm
- Bolt circle 51 mm
- 5/16 inch base hole thread 18 mm, thread length 12 mm
Applications
- Pushing and pulling
- Tensioning of bolts and cables
- Bearings and Bushing removal
What is a Hydraulic Cylinder?
Oil capacity is 70 cm²
Threads on body, plunger and base holes for it's fixation
Chrome-plated hollow plunger, spring return
Standard plain hollow saddle, optional solid or threaded saddle
Threads on body, plunger and base holes for it's fixation
Chrome-plated hollow plunger, spring return
Standard plain hollow saddle, optional solid or threaded saddle
Hydraulic cylinders are also known as a linear hydraulic motor. They are a mechanical actuator used to provide unidirectional force through unidirectional stroke. The power to the cylinder is provided from pressurised hydraulic fluid. Normally oil is used as the hydraulic fluid. Single acting cylinders are the simplest, hydraulic fluid pushed through into the cylinder through a port extending the rod then the rod returns to its previous position, spring action. A Double action cylinder has a port at each end of the piston and the hydraulic fluid then extends and retracts the piston, faster and more controlled.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.
屬性 | 值 |
---|---|
Stroke | 40mm |
Capacity | 12t |
Closed Height | 124mm |
Single/Double Acting | Single |
Cylinder Type | Hollow Pulling Cylinder |
Extended Height | 164mm |
Cylinder Effective Area | 18cm² |
Oil Capacity | 70cm³ |
Outside Diameter | 75mm |
Maximum Operating Pressure | 700bar |
Weight | 3.4kg |