RS PRO 9 piece L Hex Key Set, Hex size 1/16 → 3/8 in
- RS庫存編號:
- 192-3727
- Distrelec 貨號:
- 304-02-832
- 製造商:
- RS PRO
可享批量折扣
小計(1 件)*
TWD493.00
(不含稅)
TWD517.65
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 72 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | TWD493.00 |
| 5 + | TWD407.00 |
* 參考價格
- RS庫存編號:
- 192-3727
- Distrelec 貨號:
- 304-02-832
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Hex Key Set | |
| Number of Pieces | 9 | |
| Shape | L | |
| Hex Size | 1/16 → 3/8 in | |
| Short or Long Arm | Short | |
| End Type | Hex | |
| Finish | Gun Metal | |
| Material | Silicon Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Hex Key Set | ||
Number of Pieces 9 | ||
Shape L | ||
Hex Size 1/16 → 3/8 in | ||
Short or Long Arm Short | ||
End Type Hex | ||
Finish Gun Metal | ||
Material Silicon Chrome Vanadium Steel | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- TR
RS PRO 9 Piece L Shape Hex Key Set, Short Arm, Imperial
Introducing the short arm 9 piece L shape hex key set from RS PRO, a high quality and durable key set ideal for use with hex screws and bolts in a range of professional and home DIY applications. The hexagon design prevents the key from slipping when inserted to the fastener, whilst ensuring precision when loosening and tightening.
The hex keys are manufactured from silicon chrome vanadium steel, offering excellent durability and resistance to corrosion. The keys also feature a gunmetal finish, further enhancing the protection of the keys whilst providing an aesthetically pleasing look.
The key set is supplied with a tough wearing plastic clip case, allowing the key set to be safely stored when not in use. The case also includes the various key sizes, ensuring that specific keys can be easily identified.
Features and Benefits
• 9 piece set including imperial sizes: 1/4, 1/8, 1/16, 3/8, 3/16, 3/32, 5/16, 5/32, 5/64 in
• Manufactured from silicon chrome vanadium steel offering excellent durability and corrosion resistance
• Gunmetal finish providing an aesthetically pleasing look whilst enhancing protection
• Durable plastic case ensuring safe storage when not in use
• Short arm design allowing them to be used with precision
• Ideal for a wide range of professional and home DIY applications
相關連結
- IRIMO 9 piece L Metric Hex Key Set, Hex size 8 mm
- Wera 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wiha 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Bondhus 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wera 9 piece L pieces Hex Key Set, Hex size 2 → 8 mm
- Wera 9 piece L Metric Hex Key Set, Hex size 1.5-10 mm
- Facom 9 piece L Hex Key Set
- IRIMO 13 piece L Imperial Hex Key Set, Hex size 9/64 in