Samsung Samsung SSD 990 EVO M.2 2 TB Internal SSD
- RS庫存編號:
- 566-899
- 製造零件編號:
- MZ-V9E2T0BW
- 製造商:
- Samsung
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 566-899
- 製造零件編號:
- MZ-V9E2T0BW
- 製造商:
- Samsung
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Samsung | |
| Product Type | SSD | |
| Memory Size | 2TB | |
| Model Number | Samsung SSD 990 EVO | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| NAND Type | V-NAND TLC | |
| Interface Type | PCIe Gen 4.0 x4 NVMe | |
| Encryption Level | 256 bit AES | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 2.38mm | |
| Standards/Approvals | RoHS | |
| Length | 22mm | |
| Height | 80mm | |
| 選取全部 | ||
|---|---|---|
品牌 Samsung | ||
Product Type SSD | ||
Memory Size 2TB | ||
Model Number Samsung SSD 990 EVO | ||
Internal/External Internal | ||
Form Factor M.2 | ||
NAND Type V-NAND TLC | ||
Interface Type PCIe Gen 4.0 x4 NVMe | ||
Encryption Level 256 bit AES | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Width 2.38mm | ||
Standards/Approvals RoHS | ||
Length 22mm | ||
Height 80mm | ||
The Samsung SSD delivers a major upgrade with sequential read speeds of up to 5,000 MB/s—43% faster than the previous model. With 70% enhanced power efficiency, it supports Modern Standby and longer battery life for improved energy use. Designed for versatility, it boosts everyday performance across gaming, business, and creative tasks, thanks to PCIe 4.0 x4 and PCIe 5.0 x2 compatibility. Featuring impressive read/write speeds up to 5,000/4,200 MB/s and random IOPS up to 700K/800K, the 990 EVO helps you stay on top of your game with faster access and quicker load times.
Heat spreader label helps to control the temperature of the NAND chip
Samsung Magician software's optimisation tools ensure the best SSD performance
5 year Limited Warranty
AES 256-bit encryption