可享批量折扣
小計(1 盒,共 1 件)*
TWD6,635.00
(不含稅)
TWD6,966.75
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 24 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 |
|---|---|
| 1 - 1 | TWD6,635.00 |
| 2 - 4 | TWD6,476.00 |
| 5 - 9 | TWD6,320.00 |
| 10 + | TWD6,169.00 |
* 參考價格
- RS庫存編號:
- 241-2363
- 製造零件編號:
- X4-P3C47-2S1
- 製造商:
- Elma
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Elma type E33 Encoder has a resolution of 47/48 detent positions and 30° detent angle. This variation includes a push button function that is activated with a 7N push force.
8 Ncm switching torque
Up to 1 Mio switching cycles
With push button function
2.85 to 5.25 VDC operating voltage
Operating temperature is -30 to +85 °C
IP 60 or IP68 sealing
Up to 1 Mio switching cycles
With push button function
2.85 to 5.25 VDC operating voltage
Operating temperature is -30 to +85 °C
IP 60 or IP68 sealing
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
相關連結
- Elma Hall Effect Switch
- Hall Effect Switches
- Otto Hall Effect Switch Button Through Hole, -40 → +85°C
- DiodesZetex Hall Effect Switch Surface Mount Linear, 2.2 → 6 V
- Otto Hall Effect Switch Dome Through Hole Momentary, -40 → +85°C
- Infineon Hall Effect Switch 1.6mA 25mA 3.0 → 32 V
- DiodesZetex Hall Effect Switch 3.3mA Surface Mount Latching, 2.7 → 27 V
- DiodesZetex Hall Effect Switch 6mA Surface Mount Latching, 2.7 → 27 V