Kema Synthetic Grease 500 ml MG-270

不可供應
RS 不再對此產品進貨。
RS庫存編號:
136-5441
製造零件編號:
13705
製造商:
Kema
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Kema

Trade Name

MG-270

Grease Type

Synthetic

Product Form

Oil

Package Type

Aerosol

Package Size

500 ml

Colour

Transparent

Viscosity

3000 (40° C)cSt

Maximum Operating Temperature

+240°C

Minimum Operating Temperature

-30°C

COO (Country of Origin):
GB

Kema MG-270 Multi-purpose Grease with PTFE


Kema® MG-270 multi-purpose, spray grease contains PTFE is an excellent solution for many applications. The biodegradable lubricant has a high creep effect meaning that it penetrates everywhere.

Features and Benefits


Odourless

Biodegradable

Resistant to mild solutions of acids and lye

Does not contain metal salts

Withstands high-pressure spray and steam

Gives long-term protection from corrosion

Typical Applications


Chains and machines working under water

Lubricating doors and windows

Open gearwheels

Chain wheels

Wires and nails

Note

MG-270 is not always suitable for using as a lubricant on small and fast going bearings due to its high viscosity. It could cause increased friction in the bearings.

Caution

Keep away from sources of ignition.