Varybond Lithium Complex Soap Greases 20 kg VAR RG 500
- RS庫存編號:
- 640-344
- 製造零件編號:
- VAR RG 500
- 製造商:
- Varybond
小計(1 件)*
TWD1,231.00
(不含稅)
TWD1,292.55
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,231.00 |
* 參考價格
- RS庫存編號:
- 640-344
- 製造零件編號:
- VAR RG 500
- 製造商:
- Varybond
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Varybond | |
| Product Type | Greases | |
| Trade Name | VAR RG 500 | |
| Grease Type | Lithium Complex Soap | |
| Product Form | Grease | |
| Package Type | Can | |
| Package Size | 20 kg | |
| Food Safe | No | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Varybond | ||
Product Type Greases | ||
Trade Name VAR RG 500 | ||
Grease Type Lithium Complex Soap | ||
Product Form Grease | ||
Package Type Can | ||
Package Size 20 kg | ||
Food Safe No | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- ES
The Varybond Regular Grade is an assembly paste based on graphite, copper, and aluminum powder. Even with the application of a very thin layer, Varybond Regular Grade prevents seizure (scarring) and fretting corrosion. Screw connections can be easily removed even after years. Varybond Regular Grade fills cavities and surface irregularities. Its excellent sealing effect prevents the penetration of liquids, gases, and contaminants. Varybond Regular Grade is very compatible with materials and can be used even at very high temperatures.
Dropping point (°C) DIN ISO 2176 200
Material compatibility is very good
Surface tension is 19 [mN/m]