BALLISTOL Lithium Complex Soap Grease 1 kg Universal Grease
- RS庫存編號:
- 314-079
- 製造零件編號:
- 25351
- 製造商:
- BALLISTOL
小計(1 件)*
TWD545.00
(不含稅)
TWD572.25
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD545.00 |
* 參考價格
- RS庫存編號:
- 314-079
- 製造零件編號:
- 25351
- 製造商:
- BALLISTOL
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | BALLISTOL | |
| Product Type | Grease | |
| Trade Name | Universal Grease | |
| Grease Type | Lithium Complex Soap | |
| Product Form | Paste | |
| Package Type | Bucket | |
| Package Size | 1 kg | |
| NGLI Grade | 2 | |
| Colour | Brown | |
| Viscosity | 100 mm²/s | |
| Standards/Approvals | DIN 51825:KP 2 K-30 and ISO 6743-9:ISO-L-XCCHB 2 | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -35°C | |
| Specific Gravity | 0.9 | |
| 選取全部 | ||
|---|---|---|
品牌 BALLISTOL | ||
Product Type Grease | ||
Trade Name Universal Grease | ||
Grease Type Lithium Complex Soap | ||
Product Form Paste | ||
Package Type Bucket | ||
Package Size 1 kg | ||
NGLI Grade 2 | ||
Colour Brown | ||
Viscosity 100 mm²/s | ||
Standards/Approvals DIN 51825:KP 2 K-30 and ISO 6743-9:ISO-L-XCCHB 2 | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -35°C | ||
Specific Gravity 0.9 | ||
豁免
- COO (Country of Origin):
- DE
The Ballistol Multi-Purpose Grease is a high-quality lithium soap grease designed for long-term lubrication. It adheres to the standards of DIN 51825: KP 2 K-30 and ISO 6743-9: ISO-L-XCCHB 2, ensuring reliability and performance in various applications.
Reduces friction and abrasion
Protects against corrosion
Big temperature application range high drop point
Very high water resistance and water displacing
Provides good sealing