小計(1 件)*
TWD1,745.00
(不含稅)
TWD1,832.25
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 57 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,745.00 |
* 參考價格
- RS庫存編號:
- 256-5253
- 製造零件編號:
- 101005
- 製造商:
- OilSafe
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | OilSafe | |
| Dispenser Type | Drum | |
| Package Size | 5 L | |
| Capacity | 5L | |
| Material | High Density Polyethylene | |
| 選取全部 | ||
|---|---|---|
品牌 OilSafe | ||
Dispenser Type Drum | ||
Package Size 5 L | ||
Capacity 5L | ||
Material High Density Polyethylene | ||
豁免
- COO (Country of Origin):
- US
The OilSafe 5 Litre Drum is an excellent all-round size for a host of standard applications from engines and pumps to turbines and gearboxes. Measurements on drum start at 0.5 quart/litre and continue to 5 quarts/litres in 0.25 increments.
Extra wide mouth for easy pouring
Easy to grip handle for easy transporting
Liquid levels are easy to read and measure in quarts or litres
Includes label to identify contents
Easy to grip handle for easy transporting
Liquid levels are easy to read and measure in quarts or litres
Includes label to identify contents
相關連結
- OilSafe High Density Polyethylene Drum, 10L
- SKF High Density Polyethylene Oil Handling Container, 5L
- SKF High Density Polyethylene Oil Handling Container, 3L
- SKF High Density Polyethylene Oil Handling Container, 10L
- OilSafe HDPE Drum, 3L
- SKF High Density Polyethylene Lid with spout
- SKF High Density Polyethylene General purpose lid, 10L
- SKF High Density Polyethylene Lid with mini spout