Schneider Electric Bronze Globe Valve VG310R-20B, Rp Internal 399.9 kPa

小計(1 件)*

TWD11,646.00

(不含稅)

TWD12,228.30

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年3月26日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD11,646.00

* 參考價格

RS庫存編號:
446-085
製造零件編號:
VG310R-20B
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Globe Valve

Maximum Operating Pressure

399.9 kPa

Inlet Connection Type

Rp Internal

Body Material

Bronze

Inlet Port Size

Rp3/4

Outlet Port Size

3/4 in

Inlet Thread Standard

R

Inlet Port Gender

Female

Maximum Operating Temperature

135°C

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
US
The Schneider Electric Globe Control Valve is designed for mixing duty only and features Rp internal threads. Made from brass with EPDM seals, it ensures long life and reliable performance. The crown plug offers precise fluid control with a rangeability of 50:1 and a self-cleaning design. EPDM seals allow a working temperature range of -7 °C to 135 °C.

Compact design

Quick and secure mounting design

High rangeability provides fine accurate flow control for more efficient and comfortable regulation

Tight sealing with zero energy leakage on shut off for improved system efficiency

相關連結