Villiers 3.5 kW Generator, 230 V Output, 44 kg
- RS庫存編號:
- 124-3357
- 製造零件編號:
- EN3500 Shuko
- 製造商:
- Villiers
小計(1 件)*
TWD29,748.00
(不含稅)
TWD31,235.40
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD29,748.00 |
* 參考價格
- RS庫存編號:
- 124-3357
- 製造零件編號:
- EN3500 Shuko
- 製造商:
- Villiers
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Villiers | |
| Product Type | Generator | |
| Maximum Output Power | 3.5kW | |
| Output Voltage | 230 V | |
| Electrical Phase | 1 | |
| Fuel Tank Capacity | 3.6L | |
| Noise Level | 96dBA | |
| Plug Type | BS4343 | |
| Weight | 44kg | |
| Continuous Output Power | 3.5kW | |
| Standards/Approvals | No | |
| Overall Length | 640mm | |
| Overall Depth | 440 mm | |
| Overall Width | 410mm | |
| 選取全部 | ||
|---|---|---|
品牌 Villiers | ||
Product Type Generator | ||
Maximum Output Power 3.5kW | ||
Output Voltage 230 V | ||
Electrical Phase 1 | ||
Fuel Tank Capacity 3.6L | ||
Noise Level 96dBA | ||
Plug Type BS4343 | ||
Weight 44kg | ||
Continuous Output Power 3.5kW | ||
Standards/Approvals No | ||
Overall Length 640mm | ||
Overall Depth 440 mm | ||
Overall Width 410mm | ||
- COO (Country of Origin):
- GB
Villiers EN Portable Site Generators
Villiers portable generators are an excellent choice for site use due to multi voltages, high power, reliability and strength. Built with Sincro Alternators that offer construction duty continuous wattage the Villers EN range also benefits from easy start 4 stroke engines, guaranteed performance, reliability and safety. The heavy duty crash frames give a stable platform and protection from the worst bumps and jolts that can happen on a site.
2.8KW/2.8KVA and 3.5KW/3.5KVA options
Offers both 110v and 230v
Top or end Mounted Dual Control Box
Voltage Selector and Circuit Breaker
World Class Sincro Brushless Alternator
4 stroke Villers General Purpose engines
Oil alert for long term security.
Heavy duty 32mm Crash frames
CE Industrial sockets 16 Amp 110v and 16 Amp 230v