Villiers 2.8 kW Generator, 230 V Output, 42 kg

小計(1 件)*

TWD32,983.00

(不含稅)

TWD34,632.15

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年4月13日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD32,983.00

* 參考價格

RS庫存編號:
124-3356
製造零件編號:
EN2500 Shuko
製造商:
Villiers
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Villiers

Product Type

Generator

Maximum Output Power

2.5kW

Output Voltage

230 V

Electrical Phase

1

Fuel Tank Capacity

3.6L

Noise Level

96dBA

Plug Type

BS4343

Weight

42kg

Continuous Output Power

2.8kW

Standards/Approvals

No

Overall Depth

460 mm

Overall Length

640mm

Overall Width

480mm

COO (Country of Origin):
GB

Villiers EN Portable Site Generators


Villiers portable generators are an excellent choice for site use due to multi voltages, high power, reliability and strength. Built with Sincro Alternators that offer construction duty continuous wattage the Villers EN range also benefits from easy start 4 stroke engines, guaranteed performance, reliability and safety. The heavy duty crash frames give a stable platform and protection from the worst bumps and jolts that can happen on a site.

2.8KW/2.8KVA and 3.5KW/3.5KVA options

Offers both 110v and 230v

Top or end Mounted Dual Control Box

Voltage Selector and Circuit Breaker

World Class Sincro Brushless Alternator

4 stroke Villers General Purpose engines

Oil alert for long term security.

Heavy duty 32mm Crash frames

CE Industrial sockets 16 Amp 110v and 16 Amp 230v