Hammond 1554 Series Grey RAL 7035, Grey, Clear Polycarbonate Enclosure, IP68 66 mm, 180.3 mm, 180 mm

可享批量折扣

小計(1 件)*

TWD1,092.00

(不含稅)

TWD1,146.60

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4TWD1,092.00
5 +TWD1,059.00

* 參考價格

RS庫存編號:
230-6489
製造零件編號:
1554W2GY
製造商:
Hammond
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Hammond

Product Type

Enclosure

Body Material

Polycarbonate

External Height

66mm

External Length

180.3mm

External Width

180mm

IP Rating

IP68

Colour

Grey RAL 7035, Grey, Clear

Hazardous Area Certification

Type 4X, 6P

Series

1554

Internal Mount Type

DIN Rail

Standards/Approvals

UL94V-0 for Clear and Smoked, UL94-5VA for Gray Polycarbonate versions, UL94-HB for ABS versions

Transparent Door

Yes

Gasket Material

Silicone

COO (Country of Origin):
CA
The Hammond 1554 series watertight polycarbonate enclosure of PCB or DIN mounting enclosures provide the user with a robust product which can be used in a variety of applications. Ingress of oil, dust & water is significantly reduced thanks to a "Tongue & Groove" two piece casketed lid affixing method

Ideally suited for mounting printed circuit boards or DIN rail mounted components (see photo features below for details)

ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB.For indoor use

Enclosure colour is a light grey (RAL 7035)

Casketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water

Replaceable gasket is one piece made from high temperature, U.L. listed silicone. Supplied loose inside the enclosure (not pre-installed)

Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13 ratings which meet and exceed IP ratings up to and including IP68.(Except 1554/55 V size which is 4,4X only)

ABS Plastic versions are designed to meet IP67

相關連結