Infineon TDA21240AUMA1 MOSFET Gate Driver, 40 A, 4.5 → 16V 30-Pin, PG-IQFN-30-2
- RS庫存編號:
- 219-6045
- 製造零件編號:
- TDA21240AUMA1
- 製造商:
- Infineon
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 219-6045
- 製造零件編號:
- TDA21240AUMA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Output Current | 40 A | |
| Supply Voltage | 4.5 → 16V | |
| Pin Count | 30 | |
| Fall Time | 15ns | |
| Package Type | PG-IQFN-30-2 | |
| Driver Type | MOSFET | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Output Current 40 A | ||
Supply Voltage 4.5 → 16V | ||
Pin Count 30 | ||
Fall Time 15ns | ||
Package Type PG-IQFN-30-2 | ||
Driver Type MOSFET | ||
The Infineon DrMOS 4.0 x 4.0 x 1.0 mm³ offers best-in-class efficiency and very low power loss. Infineon can deliver these benefits by combining its latest generation 25V OptiMOS™ 5 MOSFET technologies with its proven MOSFET driver silicon. A significant reduction of switching losses enables superior efficiency at higher switching frequencies. Higher switching frequency operation, combined with an extremely small package, enables system designers to save board space and still deliver superior performance.
Small 4.0 x 4.0 x 1.0mm³ PQFN package
Fast switching technology for improved performance at high switching frequency (> 500kHz)
Recommended input voltage 4.5V to 16V
Undervoltage lockout › Shoot through protection
5V driver voltage optimized
Compatible with standard 3.3V PWM
Fast switching technology for improved performance at high switching frequency (> 500kHz)
Recommended input voltage 4.5V to 16V
Undervoltage lockout › Shoot through protection
5V driver voltage optimized
Compatible with standard 3.3V PWM
