Infineon 2EP110RXTMA1, IGBT 2 8-Pin 4.5 V, PG-TSSOP-8-1

可享批量折扣

小計(1 包,共 5 件)*

TWD249.00

(不含稅)

TWD261.45

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 4,990 件從 2026年2月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
5 - 45TWD49.80TWD249.00
50 - 95TWD47.40TWD237.00
100 - 495TWD43.80TWD219.00
500 - 995TWD40.40TWD202.00
1000 +TWD38.80TWD194.00

* 參考價格

RS庫存編號:
351-904
製造零件編號:
2EP110RXTMA1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

Transformer Driver

Pin Count

8

Package Type

PG-TSSOP-8-1

Fall Time

15ns

Driver Type

IGBT

Number of Outputs

2

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

4.5V

Number of Drivers

2

Standards/Approvals

JEDEC47/20/22

Series

2EP1xxR

Automotive Standard

No

COO (Country of Origin):
DE
The Infineon Full-bridge transformer driver integrated circuit in a compact TSSOP8 pin package with power integration and optimizations to generate an asymmetric output voltage to supply isolated gate drivers. It is optimized for asymmetric gate driver supply due to its unique duty-cycle adjustment ability. 2EP110R also offers integrated protections for temperature, short-circuit and UVLO to help protect the system from unwanted faults.

Isolated gate driver power supply

Wide input supply voltage up to 20 V

Supports up to 5 W output power

Frequency of 50 kHz or 65 kHz

Duty cycle adjustment from 10% to 50%

Adjustable overcurrent threshold

Short circuit protection of outputs

Over-temperature protection

Ready output signals operation

Small space-saving package

相關連結