RS PRO Stainless Steel Gas Strut, with Ball & Socket Joint, 305 mm Extended Length, 100 mm Stroke Length
- RS庫存編號:
- 268-7076
- 製造商:
- RS PRO
小計(1 件)*
TWD4,310.00
(不含稅)
TWD4,525.50
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 39 件從 2026年6月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD4,310.00 |
* 參考價格
- RS庫存編號:
- 268-7076
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Gas Strut | |
| Cylinder Material | Stainless Steel | |
| Rod Connection Thread | M8 x 12.5 | |
| End Connector Material | Steel | |
| End Connector Type | Ball & Socket Joint | |
| Extended Length | 305mm | |
| Stroke Length | 100mm | |
| Rod Diameter | 10mm | |
| Maximum Force | 1200N | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Gas Strut | ||
Cylinder Material Stainless Steel | ||
Rod Connection Thread M8 x 12.5 | ||
End Connector Material Steel | ||
End Connector Type Ball & Socket Joint | ||
Extended Length 305mm | ||
Stroke Length 100mm | ||
Rod Diameter 10mm | ||
Maximum Force 1200N | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Stainless Steel Gas Strut, with Ball & Socket Joint, 305 mm Extended Length, 100mm Stroke Length
Elevate your projects to new heights with our high-quality stainless steel gas struts designed to support, lift, and dampen the motion of any object. With a sleek, silver body and a robust rod, these struts are built to last and include a unique bleed valve that allows you to effortlessly adjust the spring force without removing it as well as ball and sockets for positive connection.
Why Would You Choose Stainless Steel Gas Struts
Overall, RS PRO stainless steel gas struts are versatile devices that offer controlled and consistent motion. They're designed to provide specific amounts of force and motion control, available in multiple lengths making them essential components in many industries.
Features and Benefits
Supplied
Applications
相關連結
- RS PRO Steel Gas Strut 305 mm Extended Length, 100 mm Stroke Length
- Camloc Gas Springs Stainless Steel Gas Strut 160 mm Extended Length, 60 mm Stroke Length
- Camloc Gas Springs Stainless Steel Gas Strut 1.08 m Extended Length, 500 mm Stroke
- Camloc Gas Springs Stainless Steel Gas Strut 564 mm Extended Length, 250 mm Stroke
- Camloc Gas Springs Stainless Steel Gas Strut 440 mm Extended Length, 200 mm Stroke
- Camloc Gas Springs Stainless Steel Gas Strut 445 mm Extended Length, 200 mm Stroke
- Camloc Gas Springs Stainless Steel Gas Strut 645 mm Extended Length, 300 mm Stroke
- Camloc Gas Springs Stainless Steel Gas Strut 680 mm Extended Length, 300 mm Stroke