Eaton Fuse Switch Disconnector, 6-Pole, 50 A, 50A

小計(1 件)*

TWD7,050.00

(不含稅)

TWD7,402.50

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年6月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD7,050.00

* 參考價格

RS庫存編號:
241-385
製造零件編號:
1319806 QM63/6
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Product Type

Fuse Switch Disconnector

Number of Poles

6

Enclosed/Not Enclosed

Enclosed

Mount Type

Top Hat Rail

Switching Voltage

6000V

Switching Current

50A

Terminal Type

Screw

Series

QM

IP Rating

IP20

Minimum Operating Temperature

-25°C

Fuse Current

50A

Switching Power

0kW

Maximum Operating Temperature

55°C

Auxiliary Contacts Available

No

Standards/Approvals

IEC/EN 60947-3, CE

豁免

COO (Country of Origin):
DE
The Eaton premium switch-disconnector is designed to deliver reliability and safety in demanding industrial environments. With a robust construction and user-friendly features, it ensures optimal performance and efficiency for various applications. The product is tailored for easy installation and operation, making it an ideal choice for panel builders and technicians alike. Its compact six-pole design allows for greater flexibility in limited spaces, while its high-quality components guarantee long-lasting functionality. Ideal for a host of electrical systems, this switch-disconnector also meets stringent safety standards, providing peace of mind in critical applications. Additionally, it offers a suite of advanced compatibility features, making it an exceptional choice for modern electrical setups.

Designed for easy integration into electrical systems

Compact six-pole configuration maximises space efficiency

Robust construction ensures durability in challenging environments

High-quality components enhance overall reliability

Complies with stringent safety regulations for added assurance

User-friendly features simplify operation and installation

Optimised for efficient heat dissipation during operation

Versatile mounting options cater to diverse installation needs

Facilitates compliance with modern energy management practices

Supports a wide range of applications across various industries

相關連結