Bulgin 20A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 250V ac

可享批量折扣

小計(1 包,共 5 件)*

TWD760.00

(不含稅)

TWD798.00

(含稅)

Add to Basket
選擇或輸入數量
庫存資訊目前無法存取 - 請稍後再回來查看
單位
每單位
每包*
5 - 20TWD152.00TWD760.00
25 - 120TWD138.60TWD693.00
125 - 245TWD127.20TWD636.00
250 - 495TWD117.80TWD589.00
500 +TWD114.00TWD570.00

* 參考價格

RS庫存編號:
376-6646
製造零件編號:
FX0418/2
製造商:
Bulgin
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bulgin

Fuse Size

6.3 x 32mm

Current Rating

20A

Voltage Rating

250V ac

Contact Material

Silver Plated Brass

Protection Category

PC2

Series

FX0418

Cap Style

Slotted

COO (Country of Origin):
TN


Panel Mounting


CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.