小計(1 件)*
TWD9,315.00
(不含稅)
TWD9,780.75
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年6月01日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD9,315.00 |
* 參考價格
- RS庫存編號:
- 262-622
- 製造零件編號:
- EBF3330M1
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Fuse Block | |
| Fuse Type | NH | |
| Fuse Size | NH3 | |
| Number of Fuses | 3 | |
| Current Rating | 630 A | |
| Voltage | 690 V | |
| Mount Type | Busbar | |
| Standards/Approvals | IEC 60269-1, IEC 60269-2 | |
| Compatible Fuse Class | NH3 | |
| Holder Terminal Type | Screw Connection | |
| Series | Eaton Bussmann | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Fuse Block | ||
Fuse Type NH | ||
Fuse Size NH3 | ||
Number of Fuses 3 | ||
Current Rating 630 A | ||
Voltage 690 V | ||
Mount Type Busbar | ||
Standards/Approvals IEC 60269-1, IEC 60269-2 | ||
Compatible Fuse Class NH3 | ||
Holder Terminal Type Screw Connection | ||
Series Eaton Bussmann | ||
豁免
- COO (Country of Origin):
- PL
The Eaton NH fuse base is a robust solution crafted for high-efficiency performance in electrical installations Designed to accommodate NH fuse-links of sizes 00 to 3, this product suits a broad range of industrial and commercial applications including transformer substations and distribution boards.
Three pole construction enables symmetrical load distribution
Vertical installation saves space while maintaining accessibility
CE compliant
Suitable mounting method simplifies integration into existing systems